There are no models available for this part yet.
Overview of FHV-12AN by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2M112ANSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for FHV-12AN by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ5334
|
Newark | Capacitor, 2100Pf, 50Kv, Y5S, Screw, Capacitance:2100Pf, Voltage(Dc):50Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5S, Lead Spacing:-, Capacitor Terminals:Screw, Product Range:Fhv Series Rohs Compliant: Yes |Tdk FHV-12AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$98.0700 / $108.2400 | Buy Now | |
DISTI #
17T5424
|
Newark | Mlcc, y5S,50Kvdcv,2.1Nf,â±10%,-Mm/Bulk Rohs Compliant: Yes |Tdk FHV-12AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1900 / $102.4000 | Buy Now | |
DISTI #
445-3893-ND
|
DigiKey | CAP CER 2100PF 50KV Y5S DISK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$77.0041 / $95.8800 | Buy Now | |
DISTI #
FHV-12AN
|
Avnet Americas | Single Layer Ceramic Capacitor, 2100 pF, 50 kV, ? 10%, Y5S, Screw - Bulk (Alt: FHV-12AN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4834 / $96.5788 | Buy Now | |
DISTI #
810-FHV-12AN
|
Mouser Electronics | Specialty Ceramic Capacitors D:60mm 50kVdc 2100pF Y5S 10% RoHS: Compliant | 0 |
|
$74.8000 / $90.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$77.5800 | Buy Now | ||
DISTI #
FHV-12AN
|
TME | Capacitor: ceramic, 2.1nF, 50kV, Y5S, ±10%, M5 screw, Ø60x33mm Min Qty: 20 | 0 |
|
$106.6800 | RFQ | |
DISTI #
FHV-12AN
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2100 pF, 50 kV, � 10%, Y5S, Screw (Alt: FHV-12AN) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FHV-12AN by TDK Corporation
Part Data Attributes for FHV-12AN by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
0.0021 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
60 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
33 mm
|
Mounting Feature
|
SPECIAL MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
FEMALE THREADED
|
Related Parts for FHV-12AN
-
B32656S7105K563Fixed Capacitors
-
SM02B-SSR-H-TBHeaders and Edge Type Connectors
-
SDR0603-1R5MLFixed Inductors
-
VS-HFA16PB120-N3Rectifier Diodes
-
744230251Data Line Filters
-
IRF7101PBFPower Field-Effect Transistors
-
D5V0L2B3SO-7Transient Suppressors
-
STM32F429VET6TRMicrocontrollers
-
TMCMA1E475MTRFTantalum Capacitors