Part Details for FHS1020-716GG by Advanced Interconnections Corp
Overview of FHS1020-716GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHS1020-716GG
FHS1020-716GG CAD Models
FHS1020-716GG Part Data Attributes
|
FHS1020-716GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
FHS1020-716GG
Advanced Interconnections Corp
IC Socket, BGA1020, 1020 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA1020 | |
JESD-609 Code | e4 | |
Number of Contacts | 1020 |