-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHS-0420-10 by PennEngineering (PEM) is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
68020-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68604-207HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-FHS-0420-10
|
Mouser Electronics | Screws & Fasteners STUD, FLUSH, STAINLESS RoHS: Compliant | 0 |
|
$0.2090 / $0.4900 | Order Now |
|
Bisco Industries | 120808 |
|
Buy Now | ||
DISTI #
66764106
|
Verical | Self-Clinching Threaded Studs Unified Min Qty: 43 Package Multiple: 1 | Americas - 112895 |
|
$1.6564 | Buy Now |
DISTI #
53849383
|
Verical | Self-Clinching Threaded Studs Unified Min Qty: 43 Package Multiple: 1 | Americas - 506 |
|
$1.6564 | Buy Now |
DISTI #
PEMFHS-0420-10
|
DB Roberts | PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and sq... more | 154525 |
|
$0.1382 / $0.1851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy