Part Details for FHR4-80370287R0D0.5%Q by Vishay Precision Group Inc
Overview of FHR4-80370287R0D0.5%Q by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHR4-80370287R0D0.5%Q
FHR4-80370287R0D0.5%Q CAD Models
FHR4-80370287R0D0.5%Q Part Data Attributes
|
FHR4-80370287R0D0.5%Q
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FHR4-80370287R0D0.5%Q
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 90W, 287ohm, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 90W; PRECISION | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 370 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Rated Power Dissipation (P) | 2500 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 0.5% |