Part Details for FHR4-38250R082F5%Q by Vishay Precision Group Inc
Overview of FHR4-38250R082F5%Q by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FHR4-38250R082F5%Q
FHR4-38250R082F5%Q CAD Models
FHR4-38250R082F5%Q Part Data Attributes
|
FHR4-38250R082F5%Q
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FHR4-38250R082F5%Q
Vishay Precision Group Inc
Fixed Resistor, 3W, 0.082ohm, 5% +/-Tol, 25ppm/Cel, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 38 mm | |
Package Style | SIP | |
Package Width | 6 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |