-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1211-1-ND
|
DigiKey | LED RED CLEAR 1005 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112334 In Stock |
|
$0.0509 / $0.3400 | Buy Now |
DISTI #
327-FHR1105PTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 25952 |
|
$0.0500 / $0.3400 | Buy Now |
DISTI #
V72:2272_16502674
|
Arrow Electronics | LED Uni-Color Red 632nm 2-Pin Chip 1005 T/R RoHS: Compliant Min Qty: 1486 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2113 Container: Cut Strips | Americas - 10121 |
|
$0.0498 / $0.0673 | Buy Now |
|
Future Electronics | LED RED CLEAR 1005 SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
DISTI #
58169594
|
Verical | LED Uni-Color Red 632nm 2-Pin Chip 1005 T/R RoHS: Compliant Min Qty: 1486 Package Multiple: 1 Date Code: 2113 | Americas - 10121 |
|
$0.0498 / $0.0673 | Buy Now |
DISTI #
63406469
|
Verical | LED Uni-Color Red 632nm 2-Pin Chip 1005 T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.1091 / $0.1224 | Buy Now |
DISTI #
61319557
|
Verical | LED Uni-Color Red 632nm 2-Pin Chip 1005 T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2201 | Americas - 1935 |
|
$0.1184 / $0.1224 | Buy Now |
|
Quest Components | 9548 |
|
$0.0963 / $0.5500 | Buy Now | |
|
CHIPMALL.COM LIMITED | 10000 |
|
$0.0925 / $0.1037 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1935 |
|
$0.0550 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHR1105P-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FHR1105P-TR
Stanley Electric Co
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0225 cd | |
Luminous Intensity-Nom | 32.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES |