There are no models available for this part yet.
Overview of FHP-14-02-T-S-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FHP-14-02-T-S-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FHP-14-02-T-S-TR
|
Avnet Americas | Conn Power Socket Strip SKT 14 POS 3.96mm Solder ST SMD 14 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-14-02-T-S-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.3500 / $3.6800 | Buy Now | ||
DISTI #
000000000002209631
|
Sager | Power to the Board | 0 |
|
Buy Now | ||
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.3500 / $3.6800 | Buy Now |
CAD Models for FHP-14-02-T-S-TR by Samtec Inc
Part Data Attributes for FHP-14-02-T-S-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|