-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 11 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4380
|
Newark | Socket, 3.96Mm, Smt, 11 Position, Connector Systems:Board-To-Board, Pitch Spacing:3.97Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Surface Mount, Product Range:Fhp Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec FHP-11-02-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $5.5100 | Buy Now |
DISTI #
SAM8393-ND
|
DigiKey | CONN RCPT 11POS 0.156 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13 In Stock |
|
$3.7531 / $7.9600 | Buy Now |
DISTI #
FHP-11-02-T-S
|
Avnet Americas | Conn Power Socket Strip SKT 11 POS 3.96mm Solder ST SMD 11 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-11-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 172 Factory Stock |
|
RFQ | |
DISTI #
200-FHP1102TS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.2900 / $4.6700 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $5.3800 | Buy Now |
DISTI #
85085897
|
Verical | Conn Socket Strip SKT 11 POS 3.96mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 172 |
|
$4.6700 | Buy Now |
|
Powell Electronics | .250 PowerStrip/40 A Single Row Discrete Min Qty: 1 | 114 |
|
$2.8200 / $4.6700 | Buy Now |
DISTI #
000000000002209619
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 172 |
|
$2.5100 / $4.6700 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $5.3800 | Buy Now |
DISTI #
5cd8e685cd7c1c4c383627b9
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 172 |
|
$1.2900 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-11-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-11-02-T-S
Samtec Inc
Rectangular Power Connector, 11 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
This table gives cross-reference parts and alternative options found for FHP-11-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-11-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPF-11-02-T-S | Rectangular Power Connector, 11 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-11-02-T-S vs HPF-11-02-T-S |