-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHP-11-02-T-S-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6697
|
Newark | ".156" Power Eye Socket Strip" |Samtec FHP-11-02-T-S-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $7.9500 | Buy Now |
DISTI #
FHP-11-02-T-S-LC-ND
|
DigiKey | CONN RCPT 11POS 0.156 TIN SMD Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5931 | Buy Now |
DISTI #
FHP-11-02-T-S-LC
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 3.96 mm, 1 Rows, 11 Contacts, Surface Mount, FHP - R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7875 / $4.3287 | Buy Now |
DISTI #
200-FHP1102TSLC
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.5000 / $5.0300 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.5700 / $5.8300 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 61 |
|
$1.6875 / $3.3750 | Buy Now |
DISTI #
5cd8e65fcd7c1c4c3835f0ae
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tube | 0 |
|
$1.5000 / $5.0300 | Buy Now |
DISTI #
000000000001300097
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$2.7600 / $5.0300 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.5700 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-11-02-T-S-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-11-02-T-S-LC
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | 14.6784 N |
This table gives cross-reference parts and alternative options found for FHP-11-02-T-S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-11-02-T-S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FHP-11-02-TM-S-LC | Samtec Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, | FHP-11-02-T-S-LC vs FHP-11-02-TM-S-LC |