-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHP-09-02-T-S by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4376
|
Newark | Socket, 3.96Mm, Smt, 9 Position, Connector Systems:Board-To-Board, Pitch Spacing:3.97Mm, No. Of R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.9600 | Buy Now |
DISTI #
3937-FHP-09-02-T-S-ND
|
DigiKey | CONN RCPT 9POS 0.156 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
85 In Stock |
|
$11.4500 | Buy Now |
DISTI #
SAM8389-ND
|
DigiKey | CONN RCPT 9POS 0.156 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4281 | Buy Now |
DISTI #
FHP-09-02-T-S
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 9 Contacts, Surface Mount - Rail/Tu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 129 Factory Stock |
|
$3.1500 / $3.6001 | Buy Now |
DISTI #
200-FHP0902TS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 38 |
|
$1.1600 / $4.2000 | Buy Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.2500 / $4.8500 | Buy Now |
DISTI #
85076919
|
Verical | Conn Socket Strip SKT 9 POS 3.96mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 129 |
|
$4.2000 | Buy Now |
DISTI #
5cd8e649cd7c1c4c3835cf1e
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 129 |
|
$1.1600 / $4.2000 | Buy Now |
|
Powell Electronics | .156 Power Eye Skt Strip Min Qty: 1 | 85 |
|
$2.5400 / $4.2000 | Buy Now |
DISTI #
000000000001300081
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 129 |
|
$2.2600 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-09-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-09-02-T-S
Samtec Inc
Rectangular Power Connector, 9 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |