FHP-06-02-T-S-LC
Samtec Inc
Description: Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of FHP-06-02-T-S-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for FHP-06-02-T-S-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FHP-06-02-T-S-LC-ND
DigiKey CONN RCPT 6POS 0.156 TIN SMD Min Qty: 24 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 24 $4.8067
$4.8067 Buy Now
DISTI # FHP-06-02-T-S-LC
Avnet Americas Conn Power Socket Strip SKT 6 POS 3.96mm Solder ST SMD 6 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-06-02-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.9300
  • 25 $3.5500
  • 50 $3.3000
  • 100 $3.1400
  • 500 $2.4100
$2.4100 / $3.9300 Buy Now
DISTI # 200-FHP0602TSLC
Mouser Electronics Power to the Board .156" Power Eye Socket Strip RoHS: Compliant 0
  • 1 $3.9300
  • 24 $3.5500
  • 48 $3.3000
  • 120 $3.1400
  • 504 $2.4100
  • 1,008 $2.1700
  • 2,520 $1.6800
  • 5,016 $1.1900
$1.1900 / $3.9300 Order Now
Onlinecomponents.com .156" Power Eye Socket Strip RoHS: Compliant 0
  • 24 $4.0300
  • 72 $3.7700
  • 120 $3.6000
  • 264 $3.4900
  • 504 $2.6200
  • 1,008 $2.3200
  • 2,520 $1.8000
  • 5,016 $1.3100
$1.3100 / $4.0300 Buy Now
DISTI # 000000000001300059
Sager Power to the Board .156 Power Eye Socket Strip Min Qty: 1 0
  • 1 $3.9300
  • 25 $3.5500
  • 50 $3.3000
  • 100 $3.1400
  • 500 $2.4100
  • 1,000 $2.1700
$2.1700 / $3.9300 Buy Now
Master Electronics .156" Power Eye Socket Strip RoHS: Compliant 0
  • 24 $4.0300
  • 72 $3.7700
  • 120 $3.6000
  • 264 $3.4900
  • 504 $2.6200
  • 1,008 $2.3200
  • 2,520 $1.8000
  • 5,016 $1.3100
$1.3100 / $4.0300 Buy Now

CAD Models for FHP-06-02-T-S-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FHP-06-02-T-S-LC by Samtec Inc

FHP-06-02-T-S-LC
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.368 inch
Body Length
0.936 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
15.568 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Withdrawl Force-Min
14.6784 N
Want to compare parts?
  1. FHP-06-02-T-S-LC
    Samtec Inc
    Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHP-06-02-T-S-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHP-06-02-T-S-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of FHP-06-02-T-S-LC would you like to use for your alert(s)?
  • Please alert me when FHP-06-02-T-S-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHP-06-02-T-S-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHP-06-02-T-S-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHP-06-02-T-S-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHP-06-02-T-S-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHP-06-02-T-S-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: