-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6607
|
Newark | Fhp-04-01-H-S/ Layer |Samtec FHP-04-01-H-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $13.7900 | Buy Now |
DISTI #
FHP-04-01-H-S-ND
|
DigiKey | CONN RCPT 4POS 0.156 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
75 In Stock |
|
$6.2875 / $10.7200 | Buy Now |
DISTI #
FHP-04-01-H-S
|
Avnet Americas | Conn Power Socket Strip SKT 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: FHP-04-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 13 |
|
RFQ | |
DISTI #
200-FHP0401HS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$3.0700 / $10.5500 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$4.7700 / $11.4700 | Buy Now |
DISTI #
000000000002550758
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$5.9800 / $10.5500 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$4.7700 / $11.4700 | Buy Now |
DISTI #
5cd8e658cd7c1c4c3835e751
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Layer | 0 |
|
$3.0700 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-04-01-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-04-01-H-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for FHP-04-01-H-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-04-01-H-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-104-02-S-S-K-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-H-S vs SMM-104-02-S-S-K-TR |
IDSS-04-S-02.00-T | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-H-S vs IDSS-04-S-02.00-T |
MMSS-04-20-L-80.00-S-K | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | FHP-04-01-H-S vs MMSS-04-20-L-80.00-S-K |
ESQT-104-03-L-S-341 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-H-S vs ESQT-104-03-L-S-341 |
ESQT-104-03-M-S-309 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FHP-04-01-H-S vs ESQT-104-03-M-S-309 |
ESQT-104-02-L-S-330 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-H-S vs ESQT-104-02-L-S-330 |
MMSS-04-24C-L-45.00-S-K | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | FHP-04-01-H-S vs MMSS-04-24C-L-45.00-S-K |
SSM-104-T-SH | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | FHP-04-01-H-S vs SSM-104-T-SH |
MMSS-04-24-L-18.00-S-K-M | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | FHP-04-01-H-S vs MMSS-04-24-L-18.00-S-K-M |
ESQT-104-02-S-S-500 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FHP-04-01-H-S vs ESQT-104-02-S-S-500 |