Part Details for FHP-03-02-T-S-A by Samtec Inc
Overview of FHP-03-02-T-S-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FHP-03-02-T-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6595
|
Newark | .156" Power Eye Socket Strip |Samtec FHP-03-02-T-S-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $4.0400 | Buy Now |
DISTI #
FHP-03-02-T-S-A-ND
|
DigiKey | CONN RCPT 3POS 0.156 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2400 | Buy Now |
DISTI #
FHP-03-02-T-S-A
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port - Bulk (Alt: FHP-03-02-T-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $2.9800 | Buy Now |
DISTI #
200-FHP0302TSA
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$0.6400 / $2.9800 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$0.9840 / $2.6980 | Buy Now |
DISTI #
000000000001300038
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$1.2300 / $2.9800 | Buy Now |
DISTI #
FHP-03-02-T-S-A
|
Avnet Abacus | (Alt: FHP-03-02-T-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$0.9840 / $2.6980 | Buy Now |
DISTI #
5cd8e65acd7c1c4c3835ea00
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Layer | 0 |
|
$0.6350 / $2.9790 | Buy Now |
Part Details for FHP-03-02-T-S-A
FHP-03-02-T-S-A CAD Models
FHP-03-02-T-S-A Part Data Attributes
|
FHP-03-02-T-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-03-02-T-S-A
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 14.6784 N |