-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-03-02-H-S-ND
|
DigiKey | CONN RCPT 3POS 0.156 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5300 | Buy Now |
DISTI #
FHP-03-02-H-S
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port - Bulk (Alt: FHP-03-02-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $9.9500 | Buy Now |
DISTI #
200-FHP-03-02-H-S
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip | 0 |
|
$12.5400 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$4.5600 / $11.0400 | Buy Now |
DISTI #
000000000003040925
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$5.6400 / $9.9500 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$4.5600 / $11.0400 | Buy Now |
DISTI #
5cd8e642cd7c1c4c3835c4f5
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Layer | 0 |
|
$2.9020 / $9.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-03-02-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-03-02-H-S
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |