Part Details for FHP-02-02-T-S-K-FR by Samtec Inc
Overview of FHP-02-02-T-S-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FHP-02-02-T-S-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-02-02-T-S-K-FR
|
Avnet Americas | Connector Power Receptacle 2 Position 3.96mm Solder Straight Surface Mount 2 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-02-02-T-S-K-FR) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8600 / $1.8300 | Buy Now |
DISTI #
200-FHP0202TSKFR
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip | 0 |
|
$0.8600 / $1.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8570 / $1.8210 | Buy Now |
DISTI #
000000000006205619
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 250 | 0 |
|
$0.6100 / $1.8300 | Buy Now |
DISTI #
FHP-02-02-T-S-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: FHP-02-02-T-S-K-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8570 / $1.8210 | Buy Now |
DISTI #
5f966088e56a714058d2893b
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 250 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.5200 / $1.8300 | Buy Now |
Part Details for FHP-02-02-T-S-K-FR
FHP-02-02-T-S-K-FR CAD Models
FHP-02-02-T-S-K-FR Part Data Attributes
|
FHP-02-02-T-S-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-02-02-T-S-K-FR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |