Part Details for FHD4020S-1R0MT by CJIANG
Overview of FHD4020S-1R0MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHD4020S-1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.7A 1uH 20% 11A SMD4x4mm Power Inductors ROHS | 15854 |
|
$0.0538 / $0.1102 | Buy Now |