Part Details for FHD201610S-R56MT by CJIANG
Overview of FHD201610S-R56MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHD201610S-R56MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.8A 560nH 20% 4.5A 0806 Power Inductors ROHS | 80 |
|
$0.0353 / $0.0724 | Buy Now |