FHCK07P6901/KS35A
Baumer Electric Ag
Description: Diffuse Photoelectric Sensor, 10mm Min, 60mm Max, 100mA, Rectangular

Overview of FHCK07P6901/KS35A by Baumer Electric Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FHCK07P6901/KS35A by Baumer Electric Ag

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $398.9400
  • 3 $392.9600
  • 5 $387.0600
  • 10 $376.9200
$376.9200 / $398.9400 Buy Now
DISTI # FHCK07P6901/KS35A
TME Sensor: photoelectric, Range: 10÷60mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 0
  • 1 $244.4400
  • 5 $236.3500
$236.3500 / $244.4400 RFQ

CAD Models for FHCK07P6901/KS35A by Baumer Electric Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHCK07P6901/KS35A by Baumer Electric Ag

FHCK07P6901/KS35A
Baumer Electric Ag
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BAUMER ELECTRIC AG
Reach Compliance Code
unknown
Additional Feature
IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth
8 mm
Body Height
16.2 mm
Body Length or Diameter
10.8 mm
Housing
PLASTIC
Measurement Range-Max (mm)
60 mm
Measurement Range-Min (mm)
10 mm
Operating Current-Max
25 mA
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Output Interface Type
4-WIRE INTERFACE
Output Range
100mA
Output Type
ANALOG CURRENT
Package Shape/Style
RECTANGULAR
Response Time
500 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. FHCK07P6901/KS35A
    Baumer Electric Ag
    Diffuse Photoelectric Sensor, 10mm Min, 60mm Max, 100mA, Rectangular
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHCK07P6901/KS35A by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHCK07P6901/KS35A by Baumer Electric Ag

Select Manufacturer
Which Manufacturer of FHCK07P6901/KS35A would you like to use for your alert(s)?
  • Please alert me when FHCK07P6901/KS35A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHCK07P6901/KS35A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHCK07P6901/KS35A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHCK07P6901/KS35A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHCK07P6901/KS35A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHCK07P6901/KS35A by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: