Part Details for FHC9N-16-C2U by Panduit Corp
Overview of FHC9N-16-C2U by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for FHC9N-16-C2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FHC9N-16-C2U-ND
|
DigiKey | HD FLEX STD. WIDTH CASSETTE, (2) Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$911.6900 | Buy Now |
DISTI #
FHC9N-16-C2U
|
Avnet Americas | HD Flex CS Cassette Single Mode 16Fibers - Bulk (Alt: FHC9N-16-C2U) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$875.3100 | Buy Now |
DISTI #
644-FHC9N-16-C2U
|
Mouser Electronics | Fiber Optic Connectors HD Flex Std. Width Cassette, (2) 8F MPO RoHS: Compliant | 0 |
|
$1,303.6300 | Order Now |
DISTI #
73371169
|
RS | HD Flex Std. Width Cassette, (2) 8F MPO | Panduit FHC9N-16-C2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,014.5700 | RFQ |
DISTI #
PANFHC9N-16-C2U
|
Heilind Electronics | HD FLEX STD. WIDTH CASSETTE 2 8F MPO | Americas - 0 in Stock |
|
Buy Now |
Part Details for FHC9N-16-C2U
FHC9N-16-C2U CAD Models
FHC9N-16-C2U Part Data Attributes
|
FHC9N-16-C2U
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FHC9N-16-C2U
Panduit Corp
Fiber Optic Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Insertion Loss | 0.5 dB | |
Mode | MULTI | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE |