Part Details for FHC26C0267KJH by Kyocera AVX Components
Overview of FHC26C0267KJH by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for FHC26C0267KJH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHC26C0267KJH
|
Avnet Abacus | Power Film Capacitor, 260 uF, 900 V, � 10%, PP, Chassis Mount (Alt: FHC26C0267KJH) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FHC26C0267KJH
FHC26C0267KJH CAD Models
FHC26C0267KJH Part Data Attributes
|
FHC26C0267KJH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FHC26C0267KJH
Kyocera AVX Components
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 260uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | AEC-Q200, IEC61071-1,2 | |
Capacitance | 260 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 237 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 72 mm |