Part Details for FHB.0B.305.CLAD52Z by LEMO connectors
Overview of FHB.0B.305.CLAD52Z by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHB.0B.305.CLAD52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FHB0B305CLAD52Z
|
Mouser Electronics | Circular Push Pull Connectors ELBOW PLUG CABLE COLLET | 0 |
|
Order Now | |
DISTI #
000000000003137736
|
Sager | Circular Push Pull Connectors ELBOW PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$56.9700 / $73.6200 | Buy Now |
Part Details for FHB.0B.305.CLAD52Z
FHB.0B.305.CLAD52Z CAD Models
FHB.0B.305.CLAD52Z Part Data Attributes
|
FHB.0B.305.CLAD52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FHB.0B.305.CLAD52Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Description | Circular Push Pull Connectors ELBOW PLUG CABLE COLLET | |
Samacsys Manufacturer | LEMO | |
Samacsys Modified On | 2024-04-29 14:30:34 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -55C to +250C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |