-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2171
|
Newark | Fuseholder, Ato 12 Awg Gxl, Sealed/ Bulk |Littelfuse FHAS100 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.1000 | Buy Now |
DISTI #
5346-FHAS100-ND
|
DigiKey | HOLDER BLADE 32V 30A INLINE Min Qty: 1 Lead time: 21 Weeks Container: Box |
196 In Stock |
|
$6.6085 / $13.2200 | Buy Now |
DISTI #
576-FHAS100
|
Mouser Electronics | Fuse Holder FUSEHOLDER - 12AWG ATO INLINE RoHS: Compliant | 1270 |
|
$6.5700 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Sealed Fuseholder w/ Cover ATO 12 AWG GXL Wire 40A 32VDC 8"Tinned Dipped Wire Leads |
250 In Stock |
|
$5.9000 / $8.9600 | Buy Now |
DISTI #
FHAS100-CU
|
TTI | FUSEHOLDER - 12AWG ATO INLINE Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.5000 / $7.6300 | Buy Now |
DISTI #
FHAS100
|
TME | Fuse holder, 10.9mm, 20A, on cable, Leads: lead x2, -40÷85°C, IP67 Min Qty: 250 | 0 |
|
$9.2800 | RFQ |
|
Master Electronics | Sealed Fuseholder w/ Cover ATO 12 AWG GXL Wire 40A 32VDC 8"Tinned Dipped Wire Leads |
250 In Stock |
|
$5.9000 / $8.9600 | Buy Now |
DISTI #
46145
|
Waytek, Inc. | Sealed Fuseholder w/ Cover ATO 12 AWG GXL Wire 40A 32VDC 8"Tinned Dipped Wire Leads Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 2 Days | 602 |
|
$7.2900 / $11.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHAS100
Littelfuse Inc
Buy Now
|
Compare Parts:
FHAS100
Littelfuse Inc
|
Samacsys Description | Fuse Holder FUSEHOLDER - 12AWG ATO INLINE | |
Samacsys Manufacturer | LITTELFUSE | |
Samacsys Modified On | 2023-07-11 07:43:05 |