FHACB202V682HKLDZ0
Description: Film Capacitor, Polypropylene, 2000V, 3% +Tol, 3% -Tol, 0.0068uF, Through Hole Mount, 7844, RADIAL LEADED, ROHS COMPLIANT

Overview of FHACB202V682HKLDZ0 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHACB202V682HKLDZ0 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHACB202V682HKLDZ0 by Chemi-Con

FHACB202V682HKLDZ0
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 7844
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 450
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17.8 mm
Length
19.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
3%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
2000 V
Size Code
7844
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
11.3 mm
Want to compare parts?
  1. FHACB202V682HKLDZ0
    Chemi-Con
    Film Capacitor, Polypropylene, 2000V, 3% +Tol, 3% -Tol, 0.0068uF, Through Hole Mount, 7844, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHACB202V682HKLDZ0 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHACB202V682HKLDZ0 by Chemi-Con

Select Manufacturer
Which Manufacturer of FHACB202V682HKLDZ0 would you like to use for your alert(s)?
  • Please alert me when FHACB202V682HKLDZ0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHACB202V682HKLDZ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHACB202V682HKLDZ0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHACB202V682HKLDZ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHACB202V682HKLDZ0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHACB202V682HKLDZ0 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: