-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9184
|
Newark | Connector, Fpc, Rcpt, 15Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:15Contacts, Gender:Receptacle, Product Range:Fh64Ma Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH64MA-15S-0.25SHW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4057 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
43AC3136
|
Newark | Connector, Fpc, Rcpt, 15Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:15Contacts, Gender:Receptacle, Product Range:Fh64Ma Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH64MA-15S-0.25SHW RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
26-FH64MA-15S-0.25SHWCT-ND
|
DigiKey | CONN FPC TOP 15POS 0.25MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4625 In Stock |
|
$1.2125 / $3.0800 | Buy Now |
DISTI #
FH64MA-15S-0.25SHW
|
Avnet Americas | Conn FFC/FPC Connector RCP 15 POS 0.2mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH64MA-15S-0.25SHW) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3625 / $1.5805 | Buy Now |
DISTI #
FH64MA-15S-0.25SHW
|
Avnet Americas | Conn FFC/FPC SKT 50 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH64MA-15S-0.25SHW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.3780 | Buy Now |
DISTI #
798-FH64MA15S-025SHW
|
Mouser Electronics | FFC & FPC Connectors FFC/FPC CONN SMT 15P 0.25MM HORZ RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$1.3300 | Buy Now |
DISTI #
HIRFH64MA-15S-0.25SHW
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.25 mm - Pitch 15 Positions | Americas - 0 in Stock |
|
$1.6770 | Buy Now |
|
Onlinecomponents.com | 0.25mm Pitch, 0.5mm High, Top Contact, Back Flip RoHS: Compliant | 0 |
|
$1.4000 / $3.9200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH64MA-15S-0.25SHW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH64MA-15S-0.25SHW
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |