There are no models available for this part yet.
Overview of FH58A-71S-0.2SHW(99) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FH58A-71S-0.2SHW(99) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2033
|
Newark | 0.2/0.25Mm Pitch, Height 0.9Mm Vertical Contact, Back Flip |Hirose(Hrs) FH58A-71S-0.2SHW(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 / $4.8000 | Buy Now | |
DISTI #
FH58A-71S-0.2SHW(9
|
Avnet Americas | Conn FFC/FPC SKT 71 POS 0.2mm Solder RA SMD T/R - Tape and Reel (Alt: FH58A-71S-0.2SHW(9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0000 / $3.4800 | Buy Now | |
DISTI #
798-FH58A71S02SHW99
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$3.0200 | Order Now | |
DISTI #
HIRFH58A-71S-0.2SHW(99)
|
Heilind Electronics | 580-3804-3-99 REEL | Americas - 0 in Stock |
|
$3.2615 / $3.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now | ||
DISTI #
000000000006118907
|
Sager | FFC & FPC Connectors Min Qty: 500 | 0 |
|
$2.7600 / $3.2000 | Buy Now | |
DISTI #
580-3804-3-99
|
Avnet Abacus | Conn FFC/FPC SKT 71 POS 0.2mm Solder RA SMD T/R (Alt: 580-3804-3-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FH58A-71S-0.2SHW(99) by Hirose Electric Co Ltd
Part Data Attributes for FH58A-71S-0.2SHW(99) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Termination
|
GOLD
|
JESD-609 Code
|
e4
|