Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Healthcare
Part # |
Manufacturer |
Description |
Datasheet |
51967-10006000AALF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. |
|
10106268-0H15001LF |
Amphenol Communications Solutions |
PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP |
|
51720-10206000CALF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CONN FFC BOTTOM 60POS 0.5MM R/A
Min Qty:
1
Lead time:
16 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
1634 In Stock
|
-
1
$5.9100
-
10
$5.3650
-
25
$5.0812
-
50
$4.9632
-
100
$4.7268
-
250
$4.1360
-
500
$4.0178
-
1,000
$3.4269
-
1,500
$3.3088
-
2,500
$3.1906
|
$3.1906 / $5.9100
|
Buy Now
|
|
DISTI #
798-FH52E-60S0.5SH99
|
Mouser Electronics
|
FFC & FPC Connectors 0.5MM 60P LNG MTL FITNG SMT VERT MNT
RoHS:
Compliant
|
0
|
-
1
$5.6900
-
10
$4.8600
-
100
$4.5300
-
250
$3.9700
-
500
$3.5100
-
1,000
$3.0400
-
2,500
$2.9400
|
$2.9400 / $5.6900
|
Order Now
|
|
|
Bristol Electronics
|
|
1746
|
|
|
RFQ
|
|
DISTI #
FH52E-60S-0.5SH-99
|
TME
|
Connector: FFC/FPC, FH52, SMT, PIN: 60, horizontal, 500mA, -40÷105°C
Min Qty:
500
|
0
|
|
$3.7700
|
RFQ
|
|
DISTI #
000000000005532465
|
Sager
|
FFC & FPC Connectors 0.5MM 60P LNG MTL FITNG SMT VERT MNT
|
0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Hirose Electric Co Ltd
CONN FFC 60POS 0.5MM SMD
VS
-