There are no models available for this part yet.
Overview of FH52E-18S-0.5SH(99) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 |
Price & Stock for FH52E-18S-0.5SH(99) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H125284CT-ND
|
DigiKey | CONN FFC BOTTOM 18POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1231 In Stock |
|
$1.7857 / $3.4300 | Buy Now | |
DISTI #
798-FH52E-18S0.5SH99
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 18P LNG MTL FITNG SMT VERT MNT RoHS: Compliant | 638 |
|
$1.6700 / $3.1000 | Buy Now | |
DISTI #
FH52E-18S-0.5SH-99
|
TME | Connector: FFC/FPC, FH52, SMT, PIN: 18, horizontal, 500mA, Mat: LCP Min Qty: 500 | 0 |
|
$1.8500 | RFQ | |
DISTI #
000000000005247000
|
Sager | FFC & FPC Connectors 0.5MM 18P LNG MTL FITNG SMT VERT MNT | 0 |
|
Buy Now | ||
DISTI #
580-3331-3-99
|
Avnet Abacus | FH52E-18S-0.5SH(99) , 5803331399 (Alt: 580-3331-3-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FH52E-18S-0.5SH(99) by Hirose Electric Co Ltd
Part Data Attributes for FH52E-18S-0.5SH(99) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|