-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125756CT-ND
|
DigiKey | CONN FFC BOTTOM 8POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3246 In Stock |
|
$0.8009 / $1.6600 | Buy Now |
DISTI #
798-FH528S0.5SH
|
Mouser Electronics | FFC & FPC Connectors 8P 0.5MM PITCH R/A SMT, AU RoHS: Compliant | 1496 |
|
$0.8000 / $1.3800 | Buy Now |
|
Future Electronics | 8 Position 0.5mm Pitch Right Angle SMT FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.7850 / $0.8400 | Buy Now |
|
Future Electronics | 8 Position 0.5mm Pitch Right Angle SMT FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2035Cut Tape/Mini-Reel |
|
$1.7000 | Buy Now |
|
Future Electronics | 8 Position 0.5mm Pitch Right Angle SMT FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.7850 / $0.9450 | Buy Now |
|
Quest Components | 3008 |
|
$0.5880 / $1.9600 | Buy Now | |
DISTI #
580-3305-3-00
|
Avnet Abacus | Conn FPC/FFC Connector RCP 8 POS 0.5mm Solder RA SMD T/R (Alt: 580-3305-3-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300454505
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant Container: Cut Tape | 2173 |
|
$0.5740 / $0.7590 | Buy Now |
|
CHIPMALL.COM LIMITED | Clamshell -40��~+105�� 8P Bottom Contact Surface Mount��Right Angle 0.5mm SMD,P=0.5mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 670 |
|
$0.1628 / $0.3141 | Buy Now |
|
New Advantage Corporation | 8 Position 0.5mm Pitch Right Angle SMT FFC/FPC Connector RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 7628 |
|
$2.2700 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52-8S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-8S-0.5SH
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |