Part Details for FH52-28S-0.5SH(99) by Hirose Electric Co Ltd
Overview of FH52-28S-0.5SH(99) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH52-28S-0.5SH(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1928
|
Newark | 0.5Mm/1.0Mm Pitch, 2.0Mm Height, Fpc/Ffc Zif Connectors Rohs Compliant: Yes |Hirose(Hrs) FH52-28S-0.5SH(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4400 / $3.9000 | Buy Now |
DISTI #
HFZ028CT-ND
|
DigiKey | CONN FFC BOTTOM 28POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1228 In Stock |
|
$2.3452 / $4.3400 | Buy Now |
DISTI #
FH52-28S-0.5SH(99)
|
Avnet Americas | Conn FFC/FPC Connector F 28 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH52-28S-0.5SH(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH5228S0.5SH(99)
|
Mouser Electronics | FFC & FPC Connectors 28P 0.5MM PITCH R/A SMT, AU RoHS: Compliant | 0 |
|
$2.3500 / $2.9600 | Order Now |
|
Future Electronics | 28 Position Contacts, Bottom 0.020" Surface Mount, Right Angle FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
DISTI #
FH52-28S-0.5SH(99)
|
Avnet Americas | Conn FFC/FPC Connector F 28 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH52-28S-0.5SH(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FH52-28S-0.5SH-99
|
TME | FH52-28S-0.5SH(99) Min Qty: 500 | 0 |
|
$0.5650 | RFQ |
DISTI #
000000000003973582
|
Sager | FFC & FPC Connectors 28P 0.5MM PITCH R/A SMT, AU Min Qty: 500 | 0 |
|
$2.7100 | Buy Now |
Part Details for FH52-28S-0.5SH(99)
FH52-28S-0.5SH(99) CAD Models
FH52-28S-0.5SH(99) Part Data Attributes:
|
FH52-28S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-28S-0.5SH(99)
Hirose Electric Co Ltd
Card Edge Connector, 28 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |