-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1877
|
Newark | Conn, Ffc, Rcpt, 30Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Fh41, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Hirose(Hrs) FH41-30S-0.5SH(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$1.4600 | Buy Now |
DISTI #
68X2747
|
Newark | Ffc/Fpc Board Connector, Fh41 Series, Surface Mount, Receptacle, 30, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose(Hrs) FH41-30S-0.5SH(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 / $3.0700 | Buy Now |
DISTI #
66AH5804
|
Newark | Connector, Ffc, Rcpt, 30Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Fh41 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH41-30S-0.5SH(05) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
HFY030CT-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6581 In Stock |
|
$1.4312 / $2.7500 | Buy Now |
DISTI #
FH41-30S-0.5SH(05)
|
Avnet Americas | Conn FFC SKT 30 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH41-30S-0.5SH(05)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$1.5500 | Buy Now |
DISTI #
798-FH41-30S-0.5SH05
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 30P HSP R/A CONN SHIELD FPC SMT RoHS: Compliant | 3635 |
|
$1.3700 / $2.7500 | Buy Now |
|
Future Electronics | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
HIRFH41-30S-0.5SH(05)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions | Americas - 0 in Stock |
|
$1.5200 / $1.5438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.8800 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH41-30S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH41-30S-0.5SH(05)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.95 mm | |
Plating Thickness | 1.18u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |