Part Details for FH39-45S-0.3SHW(99) by Hirose Electric Co Ltd
Overview of FH39-45S-0.3SHW(99) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH39-45S-0.3SHW(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
580-1802-7-99
|
Avnet Abacus | HISFH39-45S-0.3SHW(99) (Alt: 580-1802-7-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for FH39-45S-0.3SHW(99)
FH39-45S-0.3SHW(99) CAD Models
FH39-45S-0.3SHW(99) Part Data Attributes
|
FH39-45S-0.3SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH39-45S-0.3SHW(99)
Hirose Electric Co Ltd
Card Edge Connector, 45 Contact(s), 2 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.043 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.618 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.0734 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 |