-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH3840024Z by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9657
|
Newark | Crystal, 38.4Mhz, 8Pf, Smd, 2.5Mm X 2Mm |Diodes Inc. FH3840024Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7300 / $1.0500 | Buy Now |
DISTI #
FH3840024ZCT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9059 In Stock |
|
$0.4950 / $0.8900 | Buy Now |
DISTI #
FH3840024Z
|
Avnet Americas | Crystal, Quartz, 38.4 MHz, SMD, 2.5mm x 2mm x 0.6mm, 10 ppm, 8 pf, 10 ppm, FH - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.3075 / $0.3287 | Buy Now |
DISTI #
729-FH3840024Z
|
Mouser Electronics | Crystals 38.40MHz 8pF 10ppm -30 to +85 RoHS: Compliant | 3411 |
|
$0.4880 / $0.8900 | Buy Now |
DISTI #
FH3840024Z
|
Avnet Silica | Crystal Quartz 384 MHz SMD 25mm x 2mm x 06mm 10 ppm 8 pf 10 ppm FH (Alt: FH3840024Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH3840024Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FH3840024Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 10 Ω | |
Surface Mount | YES |