Part Details for FH36W-39S-0.3SHW(10) by Hirose Electric Co Ltd
Overview of FH36W-39S-0.3SHW(10) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FH36W-39S-0.3SHW(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH36W-39S-0.3SHW(10)-ND
|
DigiKey | CONN FPC BOTTOM 39POS 0.3MM R/A Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003973469
|
Sager | FFC & FPC Connectors 39P SMT HORIZ ZIF 1MM HGHT .3MM PITCH | 0 |
|
Buy Now |
Part Details for FH36W-39S-0.3SHW(10)
FH36W-39S-0.3SHW(10) CAD Models
FH36W-39S-0.3SHW(10) Part Data Attributes:
|
FH36W-39S-0.3SHW(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH36W-39S-0.3SHW(10)
Hirose Electric Co Ltd
Card Edge Connector, 39 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.039 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.524 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3622 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 |