There are no models available for this part yet.
Overview of FH36W-27S-0.3SHW(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FH36W-27S-0.3SHW(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK1838
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH36W-27S-0.3SHW(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.8600 | Buy Now | |
DISTI #
26-FH36W-27S-0.3SHW(50)CT-ND
|
DigiKey | CONN FPC BOTTOM 27POS 0.3MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.9165 / $2.2100 | Buy Now | |
DISTI #
FH36W-27S-0.3SHW(5
|
Avnet Americas | Connector FFC/FPC Receptacle 27 Position 0.3mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH36W-27S-0.3SHW(5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 / $1.3485 | Buy Now | |
DISTI #
798-FH36W27S03SHW50
|
Mouser Electronics | FFC & FPC Connectors 27P SMT HORIZ ZIF AU 1MM HGHT .3MM PITCH RoHS: Compliant | 0 |
|
$1.0800 / $2.2000 | Order Now | |
Future Electronics | FH36W Series 27 Position 0.3 mm Surface Mount Right Angle FPC ZIF Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$1.1400 | Buy Now | ||
DISTI #
HIRFH36W-27S-0.3SHW(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 27 Positions | Americas - 0 in Stock |
|
$1.4308 / $1.4532 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $3.1600 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
DISTI #
000000000003973463
|
Sager | FFC & FPC Connectors 27P SMT HORIZ ZIF AU 1MM HGHT .3MM PITCH Min Qty: 5000 | 0 |
|
$1.1600 / $1.5500 | Buy Now |
CAD Models for FH36W-27S-0.3SHW(50) by Hirose Electric Co Ltd
Part Data Attributes for FH36W-27S-0.3SHW(50) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
HALOGEN FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.012 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.3 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
27
|
UL Flammability Code
|
94-HB
|