-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1827
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH36W-11S-0.3SHW(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4000 | Buy Now |
DISTI #
26-FH36W-11S-0.3SHW(50)CT-ND
|
DigiKey | CONN FPC BOTTOM 11POS 0.3MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.8141 / $1.6900 | Buy Now |
DISTI #
798-FH36W11S03SHW50
|
Mouser Electronics | FFC & FPC Connectors 11P SMT HORIZ ZIF AU 1MM HGHT .3MM PITCH RoHS: Compliant | 0 |
|
$0.8480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.8540 | Buy Now |
DISTI #
HIRFH36W-11S-0.3SHW(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 11 Positions | Americas - 0 in Stock |
|
$1.0769 / $1.0938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $2.3800 | Buy Now |
DISTI #
000000000003973447
|
Sager | FFC & FPC Connectors 11P SMT HORIZ ZIF AU 1MM HGHT .3MM PITCH Min Qty: 5000 | 0 |
|
$0.8060 / $0.9362 | Buy Now |
DISTI #
580-1625-3-50
|
Avnet Abacus | HISFH36W-11S-0.3SHW(50) (Alt: 580-1625-3-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH36W-11S-0.3SHW(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH36W-11S-0.3SHW(50)
Hirose Electric Co Ltd
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94-HB |