-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FPC 49POS 0.30MM R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1816
|
Newark | 0.3Mm Pitch, 0.9Mm Height, Back Flip, Top And Bottom Contact |Hirose(Hrs) FH35C-49S-0.3SHW(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 / $2.7000 | Buy Now |
DISTI #
H124914CT-ND
|
DigiKey | CONN FPC 49POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238 In Stock |
|
$1.4875 / $3.0000 | Buy Now |
DISTI #
FH35C-49S-0.3SHW(9
|
Avnet Americas | Conn FPC SKT 49 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-49S-0.3SHW(9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6875 / $1.9575 | Buy Now |
DISTI #
798-FH35C49S0.3SHW99
|
Mouser Electronics | FFC & FPC Connectors 49P BCKFLP DUAL-SIDE FPC 0.3mm P RoHS: Compliant | 350 |
|
$1.5600 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.5200 | Buy Now |
DISTI #
HIRFH35C-49S-0.3SHW(99)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 49 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.9900 | Buy Now |
DISTI #
000000000005532425
|
Sager | FFC & FPC Connectors 49P BCKFLP DUAL-SIDE FPC 0.3mm P Min Qty: 500 | 0 |
|
$1.5500 / $1.8000 | Buy Now |
DISTI #
580-2927-8-99
|
Avnet Abacus | (Alt: 580-2927-8-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH35C-49S-0.3SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH35C-49S-0.3SHW(99)
Hirose Electric Co Ltd
CONN FPC 49POS 0.30MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |