Part Details for FH35-51S-0.3SHW(50) by Hirose Electric Co Ltd
Overview of FH35-51S-0.3SHW(50) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH35-51S-0.3SHW(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 51 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 6515 |
|
$0.7560 / $1.8000 | Buy Now |
DISTI #
580-1506-4-50
|
Avnet Abacus | FH35-51S-0.3SHW(50) , 5801506450 (Alt: 580-1506-4-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for FH35-51S-0.3SHW(50)
FH35-51S-0.3SHW(50) CAD Models
FH35-51S-0.3SHW(50) Part Data Attributes
|
FH35-51S-0.3SHW(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH35-51S-0.3SHW(50)
Hirose Electric Co Ltd
Card Edge Connector, 51 Contact(s), 2 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 2u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |