Part Details for FH35-33S-0.3SHW(10) by Hirose Electric Co Ltd
Overview of FH35-33S-0.3SHW(10) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for FH35-33S-0.3SHW(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003973370
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now |
Part Details for FH35-33S-0.3SHW(10)
FH35-33S-0.3SHW(10) CAD Models
FH35-33S-0.3SHW(10) Part Data Attributes
|
FH35-33S-0.3SHW(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH35-33S-0.3SHW(10)
Hirose Electric Co Ltd
Card Edge Connector, 33 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.035 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.453 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8702 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 |
Alternate Parts for FH35-33S-0.3SHW(10)
This table gives cross-reference parts and alternative options found for FH35-33S-0.3SHW(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH35-33S-0.3SHW(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581-1-036-1-F-KT1-0405 | Board Connector, 36 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH35-33S-0.3SHW(10) vs 581-1-036-1-F-KT1-0405 |
EXC40HRMN | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | FH35-33S-0.3SHW(10) vs EXC40HRMN |
EXC40HCMN | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | FH35-33S-0.3SHW(10) vs EXC40HCMN |
581-1-036-1-F-KR0-0405 | Board Connector, 36 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH35-33S-0.3SHW(10) vs 581-1-036-1-F-KR0-0405 |
581-1-036-1-F-KT1-0355 | Board Connector, 36 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH35-33S-0.3SHW(10) vs 581-1-036-1-F-KT1-0355 |
581-1-036-1-F-KR1-0355 | Board Connector, 36 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH35-33S-0.3SHW(10) vs 581-1-036-1-F-KR1-0355 |
581-1-036-1-F-KT0-0355 | Board Connector, 36 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH35-33S-0.3SHW(10) vs 581-1-036-1-F-KT0-0355 |
581-1-036-1-F-KR0-0355 | Board Connector, 36 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH35-33S-0.3SHW(10) vs 581-1-036-1-F-KR0-0355 |