FH34SRJ-50S-0.5SH(50)
Hirose Electric Co Ltd
Description: Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE

Overview of FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK1771
Newark Conn, Ffc/Fpc, R/A Rcpt, 50Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:Fh34 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH34SRJ-50S-0.5SH(50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4962
  • 1 $1.0500
  • 25,000 $1.0500
$1.0500 Buy Now
DISTI # 26-FH34SRJ-50S-0.5SH(50)CT-ND
DigiKey CONN FFC FPC 50POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5617
In Stock
  • 1 $1.6900
  • 10 $1.4680
  • 25 $1.4052
  • 50 $1.3740
  • 100 $1.3116
  • 250 $1.1867
  • 500 $1.0930
  • 1,000 $0.9369
  • 2,500 $0.8744
$0.8744 / $1.6900 Buy Now
DISTI # 798-FH34SRJ50S05SH50
Mouser Electronics FFC & FPC Connectors RoHS: Compliant 9471
  • 1 $1.6800
  • 10 $1.3800
  • 100 $1.1900
  • 500 $1.0900
  • 1,000 $0.9360
  • 2,500 $0.8740
  • 5,000 $0.8190
  • 10,000 $0.7740
$0.7740 / $1.6800 Buy Now
Future Electronics FFC/FPC-FINE PITCH BRD TO BRD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.8550
$0.8550 Buy Now
DISTI # HIRFH34SRJ-50S-0.5SH(50)
Heilind Electronics FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions Americas - 7500 in Stock
7500 On Order
  • 5,000 $0.9688
  • 10,000 $0.9538
$0.9538 / $0.9688 Buy Now
Onlinecomponents.com 0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip RoHS: Compliant 0
  • 250 $1.0620
  • 500 $1.0150
  • 1,000 $0.9710
  • 2,500 $0.9320
  • 5,000 $0.9070
  • 10,000 $0.8930
  • 15,000 $0.8720
$0.8720 / $1.0620 Buy Now
Quest Components   3067
  • 1 $3.0390
  • 535 $1.6715
  • 1,198 $1.5195
$1.5195 / $3.0390 Buy Now
DISTI # HIRFH34SRJ-50S-0.5SH(50)
Interstate Connecting Components FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions 2500
2500 On Order
  • 5,000 $0.9688
  • 10,000 $0.9538
$0.9538 / $0.9688 Buy Now
DISTI # 000000000005532419
Sager FFC & FPC Connectors Min Qty: 5000 0
  • 5,000 $1.1300
  • 25,000 $0.9700
  • 50,000 $0.9000
  • 125,000 $0.8500
$0.8500 / $1.1300 Buy Now
DISTI # 580-1266-2-50
Avnet Abacus Conn FFC/FPC Connector F 50 POS 0.5mm Solder RA SMD T/R (Alt: 580-1266-2-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 10000
Buy Now
DISTI # C1S312300707124
Chip1Stop Connector FFC-FPC RoHS: Compliant Container: Cut Tape 3562
  • 1 $1.0700
  • 10 $1.0500
  • 50 $0.9930
  • 100 $0.8630
  • 200 $0.8230
  • 500 $0.8160
  • 1,000 $0.7550
  • 2,000 $0.7140
$0.7140 / $1.0700 Buy Now

CAD Models for FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd

FH34SRJ-50S-0.5SH(50)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Body Breadth
0.039 inch
Body Depth
0.126 inch
Body Length
1.063 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK/GREY
Insulator Material
LIQUID CRYSTAL POLYMER/POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. FH34SRJ-50S-0.5SH(50)
    Hirose Electric Co Ltd
    Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
    VS

Alternate Parts for FH34SRJ-50S-0.5SH(50)

This table gives cross-reference parts and alternative options found for FH34SRJ-50S-0.5SH(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH34SRJ-50S-0.5SH(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FH19C-50S-0.5SH(05) Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE Hirose Electric Co Ltd FH34SRJ-50S-0.5SH(50) vs FH19C-50S-0.5SH(05)
FH19C-50S-0.5SH(10) Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE Hirose Electric Co Ltd FH34SRJ-50S-0.5SH(50) vs FH19C-50S-0.5SH(10)
Part Number Description Manufacturer Compare
FH52T-50S-0.5SH FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Hirose Electric Co Ltd FH34SRJ-50S-0.5SH(50) vs FH52T-50S-0.5SH
IMSA-11501S-50B-GFN1 FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, Iriso Electronics Co Ltd FH34SRJ-50S-0.5SH(50) vs IMSA-11501S-50B-GFN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH34SRJ-50S-0.5SH(50) would you like to use for your alert(s)?
  • Please alert me when FH34SRJ-50S-0.5SH(50) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH34SRJ-50S-0.5SH(50) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH34SRJ-50S-0.5SH(50) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH34SRJ-50S-0.5SH(50) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH34SRJ-50S-0.5SH(50).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH34SRJ-50S-0.5SH(50) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: