Part Details for FH34SRJ-40S-0.5SH(50) by Hirose Electric Co Ltd
Overview of FH34SRJ-40S-0.5SH(50) by Hirose Electric Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH34SRJ-40S-0.5SH(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1765
|
Newark | 0.5Mm Pitch, 1.0Mm Height, Top And Bottom Contact, Back-Flip Rohs Compliant: Yes |Hirose(Hrs) FH34SRJ-40S-0.5SH(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
H125755CT-ND
|
DigiKey | CONN FFC FPC 40POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10831 In Stock |
|
$0.7128 / $1.4800 | Buy Now |
DISTI #
FH34SRJ-40S-0.5SH(
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH34SRJ-40S-0.5SH() RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8151 / $0.9456 | Buy Now |
DISTI #
798-FH34SRJ40S05SH50
|
Mouser Electronics | FFC & FPC Connectors 40POS .5MM RoHS: Compliant | 19491 |
|
$0.7120 / $1.4700 | Buy Now |
|
Future Electronics | 40 Position 0.5 mm Bottom Contact Right Angle Surface Mount FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Future Electronics | 40 Position 0.5 mm Bottom Contact Right Angle Surface Mount FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
HIRFH34SRJ-40S-0.5SH(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 40 Positions | Americas - 18750 in Stock |
|
$0.8352 / $0.8483 | Buy Now |
|
Onlinecomponents.com | FFC / FPC Connector - Top/Bottom Contacts - 40 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Right Angle - 5000 Pcs. RoHS: Compliant |
5000 In Stock |
|
$0.7130 / $1.0370 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 40 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 8802 |
|
$1.3545 / $3.6120 | Buy Now |
DISTI #
FH34SRJ-40S-05SH50
|
TME | Connector: FFC/FPC, horizontal, PIN: 40, bottom contacts,ZIF, SMT Min Qty: 5000 | 0 |
|
$1.1800 | RFQ |
Part Details for FH34SRJ-40S-0.5SH(50)
FH34SRJ-40S-0.5SH(50) CAD Models
FH34SRJ-40S-0.5SH(50) Part Data Attributes:
|
FH34SRJ-40S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-40S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.866 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH34SRJ-40S-0.5SH(50)
This table gives cross-reference parts and alternative options found for FH34SRJ-40S-0.5SH(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH34SRJ-40S-0.5SH(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH63S-40S-0.5SH | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | FH34SRJ-40S-0.5SH(50) vs FH63S-40S-0.5SH |