Part Details for FH34SRJ-22S-0.5SH(50) by Hirose Electric Co Ltd
Overview of FH34SRJ-22S-0.5SH(50) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH34SRJ-22S-0.5SH(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1751
|
Newark | 0.5Mm Pitch, 1.0Mm Height, Top And Bottom Contact, Back-Flip |Hirose(Hrs) FH34SRJ-22S-0.5SH(50) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
26-FH34SRJ-22S-0.5SH(50)CT-ND
|
DigiKey | CONN FFC FPC 22POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4570 In Stock |
|
$0.4625 / $1.0800 | Buy Now |
DISTI #
798-FH34SRJ22S05SH50
|
Mouser Electronics | FFC & FPC Connectors 22POS .5MM RoHS: Compliant | 0 |
|
$0.4620 / $0.5060 | Order Now |
|
Future Electronics | CONN FPC/FFC 22POS .5MM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
DISTI #
HIRFH34SRJ-22S-0.5SH(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 22 Positions | Americas - 0 in Stock |
|
$0.6923 / $0.7032 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
000000000004095966
|
Sager | FFC & FPC Connectors 22POS .5MM Min Qty: 5000 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
Part Details for FH34SRJ-22S-0.5SH(50)
FH34SRJ-22S-0.5SH(50) CAD Models
FH34SRJ-22S-0.5SH(50) Part Data Attributes
|
FH34SRJ-22S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-22S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.512 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH34SRJ-22S-0.5SH(50)
This table gives cross-reference parts and alternative options found for FH34SRJ-22S-0.5SH(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH34SRJ-22S-0.5SH(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL580-1254-3-50 | Card Edge Connector | Hirose Electric Co Ltd | FH34SRJ-22S-0.5SH(50) vs CL580-1254-3-50 |
FH34SRJ-22S-0.5SH(99) | CONN FPC/FFC 22POS .5MM | Hirose Electric Co Ltd | FH34SRJ-22S-0.5SH(50) vs FH34SRJ-22S-0.5SH(99) |
FH34SR-22S-0.5SH(50) | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | FH34SRJ-22S-0.5SH(50) vs FH34SR-22S-0.5SH(50) |