Part Details for FH34SRJ-16S-0.5SH(50) by Hirose Electric Co Ltd
Overview of FH34SRJ-16S-0.5SH(50) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH34SRJ-16S-0.5SH(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1745
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 16Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:Fh34 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH34SRJ-16S-0.5SH(50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4700 |
|
$0.4710 | Buy Now |
DISTI #
H125754CT-ND
|
DigiKey | CONN FFC FPC 16POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9444 In Stock |
|
$0.4379 / $1.2400 | Buy Now |
DISTI #
798-FH34SRJ16S05SH50
|
Mouser Electronics | FFC & FPC Connectors 16POS .5MM RoHS: Compliant | 2982 |
|
$0.4370 / $1.1200 | Buy Now |
|
Future Electronics | FH34SRJ Series 16 Position 0.5 mm Horizontal SMT Flat Cable ZIF Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.6150 | Buy Now |
DISTI #
HIRFH34SRJ-16S-0.5SH(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 16 Positions | Americas - 0 in Stock |
|
$0.6154 / $0.6250 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip RoHS: Compliant | 0 |
|
$0.4605 / $0.6250 | Buy Now |
DISTI #
82705530
|
Verical | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2425 | Americas - 5000 |
|
$0.8604 | Buy Now |
DISTI #
000000000004095964
|
Sager | FFC & FPC Connectors 16POS .5MM Min Qty: 5000 | 0 |
|
$0.5000 / $0.6600 | Buy Now |
DISTI #
580-1259-7-50
|
Avnet Abacus | Conn FPC/FFC Connector RCP 16 POS 0.5mm Solder RA SMD T/R (Alt: 580-1259-7-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300654044
|
Chip1Stop | FFC-FPC CONNECTOR, RECEPTACLE, NUMBER OF POSITIONS 16, HORIZONTAL, RATED CURRENT 0.5 A RoHS: Compliant Container: Cut Tape | 4221 |
|
$0.5500 / $0.9980 | Buy Now |
Part Details for FH34SRJ-16S-0.5SH(50)
FH34SRJ-16S-0.5SH(50) CAD Models
FH34SRJ-16S-0.5SH(50) Part Data Attributes
|
FH34SRJ-16S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-16S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.394 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |