-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1743
|
Newark | 0.5Mm Pitch, 1.0Mm Height, Top And Bottom Contact, Back-Flip |Hirose(Hrs) FH34SRJ-14S-0.5SH(50) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 / $0.7800 | Buy Now |
DISTI #
26-FH34SRJ-14S-0.5SH(50)CT-ND
|
DigiKey | CONN FFC FPC 14POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2898 In Stock |
|
$0.4265 / $1.2100 | Buy Now |
DISTI #
798-FH34SRJ14S05SH50
|
Mouser Electronics | FFC & FPC Connectors 14POS .5MM RoHS: Compliant | 0 |
|
$0.4260 / $1.0900 | Order Now |
|
Future Electronics | 14 Position .5MM FPC/FFC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
HIRFH34SRJ-14S-0.5SH(50)
|
Heilind Electronics | 5000 PCS/REEL | Americas - 0 in Stock |
|
$0.6000 / $0.6094 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip RoHS: Compliant | 0 |
|
$0.4841 / $1.0140 | Buy Now |
DISTI #
000000000004095963
|
Sager | FFC & FPC Connectors 14POS .5MM Min Qty: 5000 | 0 |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
580-1252-8-50
|
Avnet Abacus | Conn FPC/FFC Connector RCP 14 POS 0.5mm Solder RA SMD T/R (Alt: 580-1252-8-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300678619
|
Chip1Stop | Connector FFC-FPC Container: Cut Tape | 2591 |
|
$0.3540 / $0.5860 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN FPC/FFC 14POS .5MM | 648 |
|
$0.1109 / $0.1866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH34SRJ-14S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-14S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.354 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH34SRJ-14S-0.5SH(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH34SRJ-14S-0.5SH(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH34SRJ-14S-0.5SH(99) | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | FH34SRJ-14S-0.5SH(50) vs FH34SRJ-14S-0.5SH(99) |
CL580-1252-8-99 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | FH34SRJ-14S-0.5SH(50) vs CL580-1252-8-99 |