-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125753CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
23069 In Stock |
|
$0.7125 / $1.5500 | Buy Now |
DISTI #
798-FH28D20S05SH05
|
Mouser Electronics | FFC & FPC Connectors 20P F SCKT HORIZ SMT STNDRD DUST CVR TYP RoHS: Compliant | 13270 |
|
$0.7120 / $1.0900 | Buy Now |
|
Future Electronics | FH28 Series 20 Position 0.5 mm SMT Horizontal FFC/FPC Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7520 / $1.0620 | Buy Now |
DISTI #
000000000003973148
|
Sager | FFC & FPC Connectors 20P F SCKT HORIZ SMT STNDRD DUST CVR TYP | 0 |
|
Buy Now | |
DISTI #
586-1823-5-05
|
Avnet Abacus | HISFH28D-20S-0.5SH(05) (Alt: 586-1823-5-05) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 28000 |
|
Buy Now | |
DISTI #
C1S312300441486
|
Chip1Stop | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 1221 |
|
$0.3780 / $0.5970 | Buy Now |
|
CHIPMALL.COM LIMITED | -40~+105 20P Bottom Contact Surface MountRight Angle 0.5mm SMD,P=0.5mm,Surface MountRight Angle FFC/FPC Connectors ROHS | 2006 |
|
$0.2179 / $0.4311 | Buy Now |
|
LCSC | -40+105 20P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 1575 |
|
$0.2441 / $0.4811 | Buy Now |
|
New Advantage Corporation | FH28 Series 20 Position 0.5 mm SMT Horizontal FFC/FPC Socket RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$1.0100 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH28D-20S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28D-20S-0.5SH(05)
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH28D-20S-0.5SH(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH28D-20S-0.5SH(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FH28D-20S-0.5SH(98) | Hirose Electric Co Ltd | $0.8906 | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | FH28D-20S-0.5SH(05) vs FH28D-20S-0.5SH(98) |
FH28D-20S-0.5SH(07) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | FH28D-20S-0.5SH(05) vs FH28D-20S-0.5SH(07) |