There are no models available for this part yet.
Overview of FH28-60S-0.5SH(11) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Price & Stock for FH28-60S-0.5SH(11) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FH28-60S-0.5SH(11)-ND
|
DigiKey | CONN FFC BOTTOM 60POS 0.5MM R/A Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3630 | Buy Now | |
DISTI #
798-FH2860S05SH11
|
Mouser Electronics | FFC & FPC Connectors 60P F SCKT HORIZ SMT STANDRD TYPE GLD PL RoHS: Compliant | 0 |
|
$1.3000 / $1.3400 | Order Now | |
DISTI #
000000000003973131
|
Sager | FFC & FPC Connectors 60P F SCKT HORIZ SMT STANDRD TYPE GLD PL | 0 |
|
Buy Now | ||
DISTI #
586-1811-6-11
|
Avnet Abacus | HISFH28-60S-0.5SH(11) (Alt: 586-1811-6-11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FH28-60S-0.5SH(11) by Hirose Electric Co Ltd
Part Data Attributes for FH28-60S-0.5SH(11) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
1.374 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
GRAY
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Alternate Parts for FH28-60S-0.5SH(11)
This table gives cross-reference parts and alternative options found for FH28-60S-0.5SH(11). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH28-60S-0.5SH(11), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
437-2-004-0-1-KS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | FH28-60S-0.5SH(11) vs 437-2-004-0-1-KS0 |
4409A-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | SPC Multicomp | FH28-60S-0.5SH(11) vs 4409A-04 |
8813-040-170L | Board Connector, 42 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | FH28-60S-0.5SH(11) vs 8813-040-170L |
1586492-4 | HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | FH28-60S-0.5SH(11) vs 1586492-4 |
MFP-004-DC50-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | FH28-60S-0.5SH(11) vs MFP-004-DC50-99 |
BKS-165-01-L-V-P | Board Connector, 65 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | FH28-60S-0.5SH(11) vs BKS-165-01-L-V-P |
1293S040000 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | Leoco USA Corp | FH28-60S-0.5SH(11) vs 1293S040000 |
MPH-02-F1-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | FH28-60S-0.5SH(11) vs MPH-02-F1-T |