-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124626CT-ND
|
DigiKey | CONN FFC BOTTOM 45POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1351 In Stock |
|
$1.4176 / $2.7600 | Buy Now |
DISTI #
798-FH2845S05SH98
|
Mouser Electronics | FFC & FPC Connectors 45P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH RoHS: Compliant | 3950 |
|
$1.3200 / $2.6800 | Buy Now |
|
Future Electronics | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2000 / $1.2700 | Buy Now |
DISTI #
FH28-45S-0.5SH-98
|
TME | Connector: FFC/FPC, horizontal, PIN: 45, bottom contacts,ZIF, SMT Min Qty: 500 | 0 |
|
$1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH28-45S-0.5SH(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28-45S-0.5SH(98)
Hirose Electric Co Ltd
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |