-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1620
|
Newark | 0.5Mm Pitch, Height 2.55Mm Bottom Contact, Front Flip |Hirose(Hrs) FH28-40(20)SB-1SH(05) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
H126106CT-ND
|
DigiKey | CONN FPC BOTTOM 40POS 1MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
601 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
798-FH284020SB1SH05
|
Mouser Electronics | FFC & FPC Connectors 40P SMT HORIZ ZIF AU 2.5MM HT 1MM PITCH RoHS: Compliant | 1241 |
|
$0.8590 / $1.7500 | Buy Now |
DISTI #
586-1832-6-05
|
Avnet Abacus | HISFH28-40(20)SB-1SH(05) (Alt: 586-1832-6-05) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | FH28-40(20)SB-1SH(05) , 5861832605 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.7257 / $0.7799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH28-40(20)SB-1SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28-40(20)SB-1SH(05)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |