Part Details for FH28-15S-0.5SH(10) by Hirose Electric Co Ltd
Overview of FH28-15S-0.5SH(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH28-15S-0.5SH(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124625CT-ND
|
DigiKey | CONN FFC BOTTOM 15POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6887 In Stock |
|
$0.7643 / $1.7200 | Buy Now |
DISTI #
798-FH2815S05SH10
|
Mouser Electronics | FFC & FPC Connectors 15P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH RoHS: Compliant | 2866 |
|
$0.7680 / $1.7200 | Buy Now |
|
Future Electronics | CONN FFC BOTTOM 15POS 0.50MM R/A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7100 / $0.7450 | Buy Now |
DISTI #
HIRFH28-15S-0.5SH(10)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray 0.5 mm - Pitch 15 Positions | Americas - 900 in Stock |
|
Buy Now | |
DISTI #
HIRFH28-15S-0.5SH(10)
|
Interstate Connecting Components | FFC FPC Connectors Horizontal Mounting Angle Gray 0.5 mm - Pitch 15 Positions | 300 |
|
Buy Now | |
DISTI #
586-1868-3-10
|
Avnet Abacus | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R (Alt: 586-1868-3-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | |
|
Chip1Cloud | CONN FFC BOTTOM 15POS 0.50MM R/A / Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Automotive T/R | 4600 |
|
RFQ | |
|
New Advantage Corporation | FH28-15S-0.5SH(10) , 5861868310 // FFC/FPC connector RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$1.0300 / $1.1100 | Buy Now |
Part Details for FH28-15S-0.5SH(10)
FH28-15S-0.5SH(10) CAD Models
FH28-15S-0.5SH(10) Part Data Attributes:
|
FH28-15S-0.5SH(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28-15S-0.5SH(10)
Hirose Electric Co Ltd
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH28-15S-0.5SH(10)
This table gives cross-reference parts and alternative options found for FH28-15S-0.5SH(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH28-15S-0.5SH(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0189 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | FH28-15S-0.5SH(10) vs 70430-0189 |