-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1440
|
Newark | Conn, Fpc, Rcpt, 45Pos, 0.3Mm, Smt, Pitch Spacing:0.3Mm, No. Of Contacts:45Contacts, Gender:Receptacle, Product Range:Fh26W Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:2 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH26W-45S-0.3SHW(97) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 613 |
|
$2.4800 / $3.3800 | Buy Now |
DISTI #
66AK1610
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH26W-45S-0.3SHW(97) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $2.8800 | Buy Now |
DISTI #
26-FH26W-45S-0.3SHW(97)CT-ND
|
DigiKey | CONN FPC BOTTOM 45POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$1.6675 / $3.2100 | Buy Now |
DISTI #
798-FH26W45S03SHW97
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 188 |
|
$1.7300 / $3.2100 | Buy Now |
|
Future Electronics | FH26 Series 0.3 mm FPC/FFC Connectors. FH26 0.3 mm ZIF (zero insertion force) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5800 / $1.6600 | Buy Now |
DISTI #
FH26W-45S-03SHW-97
|
TME | Connector: FFC/FPC, horizontal, PIN: 45, bottom contacts,ZIF, SMT Min Qty: 500 | 0 |
|
$1.5000 | RFQ |
DISTI #
580-2414-3-97
|
Avnet Abacus | Conn FPC SKT 45 POS 0.3mm Solder RA SMD Emboss T/R (Alt: 580-2414-3-97) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH26W-45S-0.3SHW(97)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26W-45S-0.3SHW(97)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |