There are no models available for this part yet.
Overview of FH2400015 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FH2400015 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK9656
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 2.5Mm X 2Mm |Diodes Inc. FH2400015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5660 / $0.9310 | Buy Now | |
DISTI #
FH2400015CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11620 In Stock |
|
$0.4000 / $0.8400 | Buy Now | |
DISTI #
FH2400015
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH2400015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3013 | Buy Now | |
DISTI #
729-FH2400015
|
Mouser Electronics | Crystals 24.000MHz 18pF 25ppm -10 to +70 RoHS: Compliant | 1900 |
|
$0.4000 / $0.8300 | Buy Now | |
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.6034 / $1.7240 | Buy Now | |||
DISTI #
FH2400015
|
Avnet Silica | CRYSTAL CERAMIC SEAM2520 T&R 3K (Alt: FH2400015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FH2400015 by Diodes Incorporated
Part Data Attributes for FH2400015 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
AT CUT; TR, 7 INCH
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0025%
|
Frequency Tolerance
|
25 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch)
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|